
2702333 | |
|---|---|
DigiKey Part Number | 2702333-ND |
Manufacturer | |
Manufacturer Product Number | 2702333 |
Description | ETHERNET SWITCH 6 RJ45 PORTS 10/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 2702333 Models |
Category | Copper Type 10/100 |
Manufacturer Phoenix Contact | Fiber Ports 2 |
Packaging Bulk | Fiber Type Gigabit (Singlemode) |
Part Status Active | Connector Type RJ45, ST |
Type Switch - Managed | Voltage - Input 9 ~ 57VDC |
Configuration Fixed + SFP | Ingress Protection IP20 |
Number of Ports 8 | Mounting Type DIN Rail |
Copper Ports 6 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.391,01000 € | 1.391,01 € |
| Unit Price without VAT: | 1.391,01000 € |
|---|---|
| Unit Price with VAT: | 1.655,30190 € |











