5749111-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5749111-8
5749111-8
5749111-8

5749111-8

DigiKey Part Number
A33484-ND
Manufacturer
Manufacturer Product Number
5749111-8
Description
CONN D-TYPE PLUG 100POS IDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 Position D-Type Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
5749111-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
-
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Shielded
Voltage Rating
30V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
119,39000 €19,39 €
1416,09357 €225,31 €
2815,32571 €429,12 €
5614,59446 €817,29 €
10513,96171 €1.465,98 €
25213,12615 €3.307,79 €
50412,97829 €6.541,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,39000 €
Unit Price with VAT:23,07410 €