x787082-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
x787082-9
787082-9
787082-9

787082-9

DigiKey Part Number
A136610-ND
Manufacturer
Manufacturer Product Number
787082-9
Description
CONN D-TYPE RCPT 100POS R/A SLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Position D-Type Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
787082-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (2-56); Latchblocks
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
0.146" (3.71mm)
Features
Board Lock, Shielded
Voltage Rating
30V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
125,18000 €25,18 €
1221,12167 €253,46 €
3019,79967 €593,99 €
5419,49907 €1.052,95 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,18000 €
Unit Price with VAT:29,96420 €