(5)749206-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(5)749206-1
5749206-1
5749206-1

5749206-1

DigiKey Part Number
A33500-ND
Manufacturer
Manufacturer Product Number
5749206-1
Description
CONN BACKSHELL 100POS 75DEG SHLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 Position Two Piece Backshell Connector Silver 75° Shielded
Datasheet
 Datasheet
EDA/CAD Models
5749206-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
100
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
75°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Zinc
Plating
Nickel over Copper
Hardware
Assembly Hardware, Strain Relief
Features
Spring Lock
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
119,22000 €19,22 €
1016,33300 €163,33 €
2515,31040 €382,76 €
5014,57960 €728,98 €
10013,88420 €1.388,42 €
25013,01584 €3.253,96 €
50012,85112 €6.425,56 €
Manufacturers Standard Package
Unit Price without VAT:19,22000 €
Unit Price with VAT:22,87180 €