55654-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55654-1

DigiKey Part Number
A27563-ND
Manufacturer
Manufacturer Product Number
55654-1
Description
CONN RING CIRC 8AWG #10 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
55654-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.431" (10.95mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.360" (9.14mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.083
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,40000 €2,40 €
102,03900 €20,39 €
251,91120 €47,78 €
501,82000 €91,00 €
1001,73290 €173,29 €
3001,60367 €481,10 €
5001,54688 €773,44 €
1.0001,47307 €1.473,07 €
2.5001,38092 €3.452,30 €
Manufacturers Standard Package
Unit Price without VAT:2,40000 €
Unit Price with VAT:2,85600 €