55148-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55148-1

DigiKey Part Number
55148-1-ND
Manufacturer
Manufacturer Product Number
55148-1
Description
CONN RING CIRC 16-22AWG #10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp, Flag
Datasheet
 Datasheet
EDA/CAD Models
55148-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Flag
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
-
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.448
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,77200 €17,72 €
251,66160 €41,54 €
501,58220 €79,11 €
1001,50650 €150,65 €
2501,41212 €353,03 €
5001,34472 €672,36 €
1.0001,28055 €1.280,55 €
3.0001,18511 €3.555,33 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,48710 €