184269-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184269-1

DigiKey Part Number
A122776-ND
Manufacturer
Manufacturer Product Number
184269-1
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
184269-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
-
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Heavy Duty, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.151
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,60000 €16,00 €
251,49960 €37,49 €
501,42800 €71,40 €
1001,35980 €135,98 €
2501,27460 €318,65 €
5001,21378 €606,89 €
1.0001,15585 €1.155,85 €
2.5001,08353 €2.708,83 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €