535080-5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 578
Unit Price: 10,81000 €
Datasheet
535080-5, 560405-5, 650405-6, 5535080-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

535080-5

DigiKey Part Number
A1296-ND
Manufacturer
Manufacturer Product Number
535080-5
Description
CONN DIN RCPT 150POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
535080-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
150
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
2
Mounting Type
Through Hole
Termination
Press-Fit
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 134 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6008,71148 €5.226,89 €
Unit Price without VAT:8,71148 €
Unit Price with VAT:10,36666 €

Other Suppliers on DigiKey

134In Stock
Ships from WEC