



5650907-5 | |
|---|---|
DigiKey Part Number | A32302-ND |
Manufacturer | |
Manufacturer Product Number | 5650907-5 |
Description | CONN DIN PLUG 150POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5650907-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 150 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,50000 € | 9,50 € |
| 10 | 8,07200 € | 80,72 € |
| 30 | 7,46967 € | 224,09 € |
| 60 | 7,11300 € | 426,78 € |
| 120 | 6,77350 € | 812,82 € |
| 270 | 6,39707 € | 1.727,21 € |
| 510 | 6,11661 € | 3.119,47 € |
| 1.020 | 5,94501 € | 6.063,91 € |
| Unit Price without VAT: | 9,50000 € |
|---|---|
| Unit Price with VAT: | 11,30500 € |




















