



650907-5 | |
|---|---|
DigiKey Part Number | A1278-ND |
Manufacturer | |
Manufacturer Product Number | 650907-5 |
Description | CONN DIN PLUG 150POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 650907-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 150 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,87000 € | 7,87 € |
| 10 | 6,68600 € | 66,86 € |
| 30 | 6,18700 € | 185,61 € |
| 60 | 5,89167 € | 353,50 € |
| 120 | 5,61042 € | 673,25 € |
| 270 | 5,29859 € | 1.430,62 € |
| 510 | 5,06629 € | 2.583,81 € |
| 1.020 | 4,83809 € | 4.934,85 € |
| Unit Price without VAT: | 7,87000 € |
|---|---|
| Unit Price with VAT: | 9,36530 € |













