5-827066-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 224
Unit Price: 5,44000 €
Datasheet
5-827066-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-827066-1

DigiKey Part Number
5-827066-1-ND
Manufacturer
Manufacturer Product Number
5-827066-1
Description
CONN D-SUB 9POS VERT SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
-
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.883 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.883In Stock
Ships from WEC