




5-1971875-3 | |
|---|---|
DigiKey Part Number | A118817-ND |
Manufacturer | |
Manufacturer Product Number | 5-1971875-3 |
Description | CONN RCPT HSG 9POS 6.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1971875-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,74500 € | 7,45 € |
| 25 | 0,69880 € | 17,47 € |
| 50 | 0,66540 € | 33,27 € |
| 100 | 0,63350 € | 63,35 € |
| 250 | 0,59384 € | 148,46 € |
| 750 | 0,54952 € | 412,14 € |
| 1.500 | 0,52329 € | 784,94 € |
| 3.000 | 0,49832 € | 1.494,96 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |










