


1971782-2 | |
|---|---|
DigiKey Part Number | A117920TR-ND - Tape & Reel (TR) A117920CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1971782-2 |
Description | CONN TAB 14AWG CRIMP TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1971782-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,08200 € | 2,05 € |
| 50 | 0,07800 € | 3,90 € |
| 100 | 0,07430 € | 7,43 € |
| 250 | 0,06964 € | 17,41 € |
| 500 | 0,06632 € | 33,16 € |
| 1.000 | 0,06314 € | 63,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05438 € | 217,52 € |
| 8.000 | 0,05179 € | 414,32 € |
| 12.000 | 0,05032 € | 603,84 € |
| 20.000 | 0,04854 € | 970,80 € |
| 28.000 | 0,04740 € | 1.327,20 € |
| 40.000 | 0,04623 € | 1.849,20 € |
| 100.000 | 0,04333 € | 4.333,00 € |
| 200.000 | 0,04127 € | 8.254,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |























