



1-1971876-3 | |
|---|---|
DigiKey Part Number | A115802-ND |
Manufacturer | |
Manufacturer Product Number | 1-1971876-3 |
Description | CONN PLUG HSG 9POS 6.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1971876-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60200 € | 6,02 € |
| 25 | 0,56400 € | 14,10 € |
| 50 | 0,53680 € | 26,84 € |
| 100 | 0,51130 € | 51,13 € |
| 250 | 0,47920 € | 119,80 € |
| 500 | 0,45630 € | 228,15 € |
| 1.300 | 0,42655 € | 554,51 € |
| 2.600 | 0,40620 € | 1.056,12 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |











