414265-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol RF
In Stock: 73
Unit Price: 9,47000 €
Datasheet

Similar


Amphenol RF
In Stock: 14
Unit Price: 4,27000 €
Datasheet

Similar


Amphenol RF
In Stock: 500
Unit Price: 3,71000 €
Datasheet
Image for 414265-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

414265-7

DigiKey Part Number
414265-7-ND
Manufacturer
Manufacturer Product Number
414265-7
Description
CONN BNC PLUG STR 50 OHM PUSH
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Obsolete
Center Contact Material
Phosphor Bronze
Connector Style
Body Material
Zinc Die Cast
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Push On
Center Contact Plating
Gold
Shield Termination
Twist On
Dielectric Material
Polymethylpentene (PMP)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-58B
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
31-5136Amphenol RF73ARF1044-ND9,47000 €Similar
31-5136-RFXAmphenol RF14ARFX1044-ND4,27000 €Similar
31-5137-RFXAmphenol RF500ARFX1147-ND3,71000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes