
31-5137-RFX | |
|---|---|
DigiKey Part Number | ARFX1147-ND |
Manufacturer | |
Manufacturer Product Number | 31-5137-RFX |
Description | CONN BNC PLUG STR 50 OHM PUSH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Zinc Die Cast |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Push On | Dielectric Material Polyoxymethylene (POM) Acetal |
Shield Termination Twist On | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 3,14500 € | 31,45 € |
| 25 | 2,94840 € | 73,71 € |
| 50 | 2,80760 € | 140,38 € |
| 100 | 2,67350 € | 267,35 € |
| 250 | 2,50612 € | 626,53 € |
| 500 | 2,38652 € | 1.193,26 € |
| 1.000 | 2,27268 € | 2.272,68 € |
| 2.500 | 2,13054 € | 5.326,35 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

