
31-5136-RFX | |
|---|---|
DigiKey Part Number | ARFX1044-ND |
Manufacturer | |
Manufacturer Product Number | 31-5136-RFX |
Description | CONN BNC PLUG STR 50 OHM PUSH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Push On | Dielectric Material Polyoxymethylene (POM) Acetal |
Shield Termination Twist On | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209 | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,63000 € | 36,30 € |
| 25 | 3,40200 € | 85,05 € |
| 50 | 3,23940 € | 161,97 € |
| 100 | 3,08470 € | 308,47 € |
| 250 | 2,89164 € | 722,91 € |
| 500 | 2,75364 € | 1.376,82 € |
| 1.000 | 2,62231 € | 2.622,31 € |
| 2.500 | 2,45831 € | 6.145,77 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

