
41332 | |
|---|---|
DigiKey Part Number | A29870TR-ND - Tape & Reel (TR) A29870CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41332 |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 41332 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.020" (0.51mm) | Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm) |
Width - Outer Edges 0.296" (7.52mm) | Base Product Number |
Length - Overall 0.640" (16.26mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 41332-1 | TE Connectivity AMP Connectors | 25.711 | A128785CT-ND | 0,20000 € | Parametric Equivalent |
| 41559 | TE Connectivity AMP Connectors | 39.962 | A100611CT-ND | 0,10000 € | Parametric Equivalent |
| 60771-1 | TE Connectivity AMP Connectors | 2.475 | A29889CT-ND | 0,16000 € | Parametric Equivalent |
| 60771-2 | TE Connectivity AMP Connectors | 83.452 | A29890CT-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08560 € | 2,14 € |
| 50 | 0,08140 € | 4,07 € |
| 100 | 0,07760 € | 7,76 € |
| 250 | 0,07272 € | 18,18 € |
| 500 | 0,06924 € | 34,62 € |
| 1.000 | 0,06593 € | 65,93 € |
| 2.500 | 0,06179 € | 154,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,05681 € | 710,12 € |
| 25.000 | 0,05409 € | 1.352,25 € |
| 37.500 | 0,05257 € | 1.971,38 € |
| 62.500 | 0,05071 € | 3.169,38 € |
| 87.500 | 0,04952 € | 4.333,00 € |
| 125.000 | 0,04829 € | 6.036,25 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |




