
41559 | |
|---|---|
DigiKey Part Number | A100611TR-ND - Tape & Reel (TR) A100611CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41559 |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 41559 Models |
Category | Length - Overall 0.640" (16.26mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Crimp |
Part Status Active | Wire Gauge 14-18 AWG |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size 8 Stud | Contact Material Brass |
Thickness 0.020" (0.51mm) | Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm) |
Width - Outer Edges 0.296" (7.52mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08320 € | 2,08 € |
| 50 | 0,07920 € | 3,96 € |
| 100 | 0,07550 € | 7,55 € |
| 250 | 0,07076 € | 17,69 € |
| 500 | 0,06734 € | 33,67 € |
| 1.000 | 0,06412 € | 64,12 € |
| 2.500 | 0,06011 € | 150,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05614 € | 561,40 € |
| 20.000 | 0,05346 € | 1.069,20 € |
| 30.000 | 0,05195 € | 1.558,50 € |
| 50.000 | 0,05011 € | 2.505,50 € |
| 70.000 | 0,04893 € | 3.425,10 € |
| 100.000 | 0,04772 € | 4.772,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |



