
63872-1 | |
|---|---|
DigiKey Part Number | A100797TR-ND - Tape & Reel (TR) A100797CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63872-1 |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 63872-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 0.784" (19.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,11240 € | 2,81 € |
| 50 | 0,10680 € | 5,34 € |
| 100 | 0,10170 € | 10,17 € |
| 250 | 0,09532 € | 23,83 € |
| 500 | 0,09078 € | 45,39 € |
| 1.000 | 0,08643 € | 86,43 € |
| 2.500 | 0,08101 € | 202,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.000 | 0,07093 € | 780,23 € |
| 22.000 | 0,06755 € | 1.486,10 € |
| 33.000 | 0,06564 € | 2.166,12 € |
| 55.000 | 0,06332 € | 3.482,60 € |
| 77.000 | 0,06184 € | 4.761,68 € |
| 110.000 | 0,06030 € | 6.633,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |









