
60771-2 | |
|---|---|
DigiKey Part Number | A29890TR-ND - Tape & Reel (TR) A29890CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60771-2 |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60771-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Brass |
Thickness 0.018" (0.46mm) | Contact Finish Tin |
Width - Outer Edges 0.295" (7.49mm) | Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm) |
Length - Overall 0.734" (18.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08860 € | 4,43 € |
| 100 | 0,08420 € | 8,42 € |
| 250 | 0,07896 € | 19,74 € |
| 500 | 0,07520 € | 37,60 € |
| 1.000 | 0,07160 € | 71,60 € |
| 2.500 | 0,06711 € | 167,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,06188 € | 742,56 € |
| 24.000 | 0,05892 € | 1.414,08 € |
| 36.000 | 0,05726 € | 2.061,36 € |
| 60.000 | 0,05523 € | 3.313,80 € |
| 84.000 | 0,05394 € | 4.530,96 € |
| 120.000 | 0,05260 € | 6.312,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |





