
4-643816-2 | |
|---|---|
DigiKey Part Number | A30971-ND |
Manufacturer | |
Manufacturer Product Number | 4-643816-2 |
Description | CONN RCPT 12POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-643816-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,72300 € | 7,23 € |
| 25 | 0,67760 € | 16,94 € |
| 50 | 0,64500 € | 32,25 € |
| 100 | 0,61420 € | 61,42 € |
| 250 | 0,57568 € | 143,92 € |
| 500 | 0,54818 € | 274,09 € |
| 1.000 | 0,52200 € | 522,00 € |
| 2.500 | 0,48932 € | 1.223,30 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

























