



1-640457-2 | |
|---|---|
DigiKey Part Number | A19485-ND |
Manufacturer | |
Manufacturer Product Number | 1-640457-2 |
Description | CONN HEADER R/A 12POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-640457-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.295" (7.49mm) | |
Contact Length - Post | 0.140" (3.56mm) | |
Overall Contact Length | - | |
Insulation Height | 0.225" (5.72mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,50900 € | 5,09 € |
| 100 | 0,43190 € | 43,19 € |
| 500 | 0,38546 € | 192,73 € |
| 1.000 | 0,36706 € | 367,06 € |
| 5.000 | 0,32766 € | 1.638,30 € |
| 10.000 | 0,31203 € | 3.120,30 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |
























