
4-640620-2 | |
|---|---|
DigiKey Part Number | A31060-ND |
Manufacturer | |
Manufacturer Product Number | 4-640620-2 |
Description | CONN RCPT 12POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640620-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,60240 € | 15,06 € |
| 50 | 0,57360 € | 28,68 € |
| 100 | 0,54620 € | 54,62 € |
| 250 | 0,51196 € | 127,99 € |
| 500 | 0,48750 € | 243,75 € |
| 1.000 | 0,46423 € | 464,23 € |
| 2.500 | 0,43516 € | 1.087,90 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |
















