
3RT20463XJ400LA2 | |
|---|---|
DigiKey Part Number | 3473-3RT20463XJ400LA2-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20463XJ400LA2 |
Description | CONTACTOR F.RAIL.AC3:45KW.1NO+1N |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 95 A 72VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 72VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 95 A | |
Switching Voltage | 1000VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Spring Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 50.4 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 70 ms | |
Release Time | 57 ms | |
Coil Current | 888.9 mA | |
Coil Power | 64W | |
Coil Resistance | 81Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.630,41000 € | 1.630,41 € |
| Unit Price without VAT: | 1.630,41000 € |
|---|---|
| Unit Price with VAT: | 1.940,18790 € |











