1-641214-0, 4-641214-0, 1-641216-0, 4-641216-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-641214-0, 4-641214-0, 1-641216-0, 4-641216-0
4-641214-0
4-641214-0

4-641214-0

DigiKey Part Number
A30753-ND
Manufacturer
Manufacturer Product Number
4-641214-0
Description
CONN HEADER R/A 10POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
4-641214-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
-
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
0.140" (3.56mm)
Overall Contact Length
-
Insulation Height
0.225" (5.72mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 248 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,01000 €3,01 €
102,56100 €25,61 €
1002,17640 €217,64 €
5001,94280 €971,40 €
1.0001,85013 €1.850,13 €
5.0001,69346 €8.467,30 €
Manufacturers Standard Package
Unit Price without VAT:3,01000 €
Unit Price with VAT:3,58190 €

Other Suppliers on DigiKey

248In Stock
Ships from WEC