
5-640440-0 | |
|---|---|
DigiKey Part Number | A105067-ND |
Manufacturer | |
Manufacturer Product Number | 5-640440-0 |
Description | CONN RCPT 20POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-640440-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,40600 € | 34,06 € |
| 25 | 3,19240 € | 79,81 € |
| 50 | 3,03980 € | 151,99 € |
| 100 | 2,89470 € | 289,47 € |
| 250 | 2,71344 € | 678,36 € |
| 500 | 2,58396 € | 1.291,98 € |
| 1.000 | 2,46072 € | 2.460,72 € |
| 2.500 | 2,31329 € | 5.783,22 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |







