1-1375820-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1375820-0
1-1375820-0
1-1375820-0

1-1375820-0

DigiKey Part Number
A99611-ND
Manufacturer
Manufacturer Product Number
1-1375820-0
Description
CONN RCPT HSG 10POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1375820-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.724
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,38300 €3,83 €
250,35880 €8,97 €
500,34160 €17,08 €
1000,32520 €32,52 €
2500,30480 €76,20 €
5000,29026 €145,13 €
1.0000,27639 €276,39 €
2.5000,25908 €647,70 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €