
4-170823-1 | |
|---|---|
DigiKey Part Number | 4-170823-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-170823-1 |
Description | CONN RCPT SLEEVE 0.205 1POS CLR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Clear 0.205" (5.21mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-170823-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.205" (5.21mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.205" (5.21mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Clear | |
Material | Vinyl Chloride | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,06802 € | 1.360,40 € |
| Unit Price without VAT: | 0,06802 € |
|---|---|
| Unit Price with VAT: | 0,08094 € |














