42299-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170181-2

DigiKey Part Number
A135190TR-ND - Tape & Reel (TR)
A135190CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170181-2
Description
CONN QC RCPT 18-22AWG 0.205
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
170181-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.205" (5.21mm)
Tab Thickness
0.031" (0.79mm)
Tab Length
0.252" (6.40mm)
Length - Overall
0.618" (15.70mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.085" ~ 0.125" (2.16mm ~ 3.18mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.597
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12500 €1,25 €
250,11760 €2,94 €
500,11180 €5,59 €
1000,10630 €10,63 €
2500,09968 €24,92 €
5000,09490 €47,45 €
1.0000,09037 €90,37 €
2.5000,08470 €211,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,07413 €593,04 €
16.0000,07059 €1.129,44 €
24.0000,06860 €1.646,40 €
40.0000,06617 €2.646,80 €
56.0000,06462 €3.618,72 €
80.0000,06301 €5.040,80 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €