
42197-2 | |
|---|---|
DigiKey Part Number | A27683TR-ND - Tape & Reel (TR) A27683CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42197-2 |
Description | CONN QC RCPT 18-22AWG 0.205 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42197-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.246" (6.25mm) | |
Length - Overall | 0.468" (11.89mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,10320 € | 2,58 € |
| 50 | 0,09840 € | 4,92 € |
| 100 | 0,09370 € | 9,37 € |
| 250 | 0,08784 € | 21,96 € |
| 500 | 0,08366 € | 41,83 € |
| 1.000 | 0,07965 € | 79,65 € |
| 2.500 | 0,07466 € | 186,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,04392 € | 878,40 € |
| 40.000 | 0,04183 € | 1.673,20 € |
| 60.000 | 0,04065 € | 2.439,00 € |
| 100.000 | 0,03921 € | 3.921,00 € |
| 140.000 | 0,03829 € | 5.360,60 € |
| 200.000 | 0,03734 € | 7.468,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |












