
350874-3 | |
|---|---|
DigiKey Part Number | A100577TR-ND - Tape & Reel (TR) A100577CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350874-3 |
Description | CONN SOCKET 14-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350874-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12760 € | 3,19 € |
| 50 | 0,12120 € | 6,06 € |
| 100 | 0,11550 € | 11,55 € |
| 250 | 0,10820 € | 27,05 € |
| 500 | 0,10302 € | 51,51 € |
| 1.000 | 0,09809 € | 98,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08734 € | 218,35 € |
| 5.000 | 0,08317 € | 415,85 € |
| 7.500 | 0,08082 € | 606,15 € |
| 12.500 | 0,07796 € | 974,50 € |
| 17.500 | 0,07613 € | 1.332,28 € |
| 25.000 | 0,07424 € | 1.856,00 € |
| 62.500 | 0,06960 € | 4.350,00 € |
| 125.000 | 0,06628 € | 8.285,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

























