



1-480705-1 | |
|---|---|
DigiKey Part Number | 1-480705-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-480705-1 |
Description | CONN RCPT HSG 6POS UNIV BROWN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | 1-480705-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Brown | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31000 € | 3,10 € |
| 25 | 0,29040 € | 7,26 € |
| 50 | 0,27640 € | 13,82 € |
| 100 | 0,26310 € | 26,31 € |
| 250 | 0,24660 € | 61,65 € |
| 500 | 0,23482 € | 117,41 € |
| 1.000 | 0,22361 € | 223,61 € |
| 2.500 | 0,20960 € | 524,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |
































