



1-480705-2 | |
|---|---|
DigiKey Part Number | A97516-ND |
Manufacturer | |
Manufacturer Product Number | 1-480705-2 |
Description | CONN RCPT HSG 6POS RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Red |
Datasheet | Datasheet |
EDA/CAD Models | 1-480705-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,31520 € | 7,88 € |
| 50 | 0,30000 € | 15,00 € |
| 100 | 0,28570 € | 28,57 € |
| 250 | 0,26780 € | 66,95 € |
| 500 | 0,25496 € | 127,48 € |
| 1.000 | 0,24279 € | 242,79 € |
| 2.500 | 0,22758 € | 568,95 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

























