
264-324 | |
|---|---|
DigiKey Part Number | 2946-264-324-ND |
Manufacturer | |
Manufacturer Product Number | 264-324 |
Description | TERM BLK 2POS BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Middle 6.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 264-324 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Housing Color | Blue | |
Length | 1.260" (32.00mm) | |
Height (Max) | 0.870" (22.10mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,02500 € | 20,25 € |
| 25 | 1,76800 € | 44,20 € |
| 50 | 1,60680 € | 80,34 € |
| 100 | 1,47240 € | 147,24 € |
| 250 | 1,33192 € | 332,98 € |
| 500 | 1,24982 € | 624,91 € |
| 1.000 | 1,18487 € | 1.184,87 € |
| 5.000 | 1,08361 € | 5.418,05 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |











