
345160-1 | |
|---|---|
DigiKey Part Number | A126706TR-ND - Tape & Reel (TR) A126706CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 345160-1 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 345160-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,12560 € | 3,14 € |
| 50 | 0,11920 € | 5,96 € |
| 100 | 0,11360 € | 11,36 € |
| 250 | 0,10640 € | 26,60 € |
| 500 | 0,10132 € | 50,66 € |
| 1.000 | 0,09648 € | 96,48 € |
| 2.500 | 0,09043 € | 226,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08181 € | 409,05 € |
| 10.000 | 0,07790 € | 779,00 € |
| 15.000 | 0,07570 € | 1.135,50 € |
| 25.000 | 0,07302 € | 1.825,50 € |
| 35.000 | 0,07131 € | 2.495,85 € |
| 50.000 | 0,06954 € | 3.477,00 € |
| 125.000 | 0,06519 € | 8.148,75 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |



















