
174056-4 | |
|---|---|
DigiKey Part Number | 174056-4-ND |
Manufacturer | |
Manufacturer Product Number | 174056-4 |
Description | CONN PLUG HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Green 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174056-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,27840 € | 6,96 € |
| 50 | 0,26520 € | 13,26 € |
| 100 | 0,25250 € | 25,25 € |
| 300 | 0,23363 € | 70,09 € |
| 500 | 0,22534 € | 112,67 € |
| 1.000 | 0,21457 € | 214,57 € |
| 2.500 | 0,20113 € | 502,82 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |




