



174966-2 | |
|---|---|
DigiKey Part Number | 17-174966-2-ND |
Manufacturer | |
Manufacturer Product Number | 174966-2 |
Description | CONN PLUG HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174966-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,33640 € | 8,41 € |
| 50 | 0,32040 € | 16,02 € |
| 100 | 0,30510 € | 30,51 € |
| 300 | 0,28237 € | 84,71 € |
| 500 | 0,27236 € | 136,18 € |
| 1.000 | 0,25934 € | 259,34 € |
| 2.500 | 0,24310 € | 607,75 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |







