
344008-1 | |
|---|---|
DigiKey Part Number | 17-344008-1TR-ND - Tape & Reel (TR) 17-344008-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 344008-1 |
Description | CONN QC TAB 12-14AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 12-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 344008-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.524" (13.30mm) | |
Length - Overall | 0.972" (24.70mm) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.161" ~ 0.217" (4.09mm ~ 5.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,26480 € | 6,62 € |
| 50 | 0,25200 € | 12,60 € |
| 100 | 0,24000 € | 24,00 € |
| 250 | 0,22496 € | 56,24 € |
| 500 | 0,21420 € | 107,10 € |
| 1.000 | 0,20395 € | 203,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17930 € | 537,90 € |
| 6.000 | 0,17074 € | 1.024,44 € |
| 9.000 | 0,16592 € | 1.493,28 € |
| 15.000 | 0,16005 € | 2.400,75 € |
| 21.000 | 0,15630 € | 3.282,30 € |
| 30.000 | 0,15242 € | 4.572,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |




