
344009-1 | |
|---|---|
DigiKey Part Number | 17-344009-1TR-ND - Tape & Reel (TR) 17-344009-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 344009-1 |
Description | CONN QC RCPT 12-14AWG 0.250 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 344009-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.776" (19.70mm) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.161" ~ 0.217" (4.09mm ~ 5.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,20200 € | 5,05 € |
| 50 | 0,19240 € | 9,62 € |
| 100 | 0,18330 € | 18,33 € |
| 250 | 0,17172 € | 42,93 € |
| 500 | 0,16354 € | 81,77 € |
| 1.000 | 0,15571 € | 155,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13688 € | 410,64 € |
| 6.000 | 0,13035 € | 782,10 € |
| 9.000 | 0,12667 € | 1.140,03 € |
| 15.000 | 0,12219 € | 1.832,85 € |
| 21.000 | 0,11932 € | 2.505,72 € |
| 30.000 | 0,11636 € | 3.490,80 € |
| 75.000 | 0,10908 € | 8.181,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |






