
344075-1 | |
|---|---|
DigiKey Part Number | 344075-1-ND |
Manufacturer | |
Manufacturer Product Number | 344075-1 |
Description | CONN MALE TAB HSG 0.25 2POS BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Male, Tab Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 344075-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,88400 € | 8,84 € |
| 25 | 0,82800 € | 20,70 € |
| 50 | 0,78860 € | 39,43 € |
| 100 | 0,75080 € | 75,08 € |
| 250 | 0,70376 € | 175,94 € |
| 600 | 0,66157 € | 396,94 € |
| 1.200 | 0,62998 € | 755,98 € |
| 3.000 | 0,59055 € | 1.771,65 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |














