Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

322833 | |
|---|---|
DigiKey Part Number | 322833-ND |
Manufacturer | |
Manufacturer Product Number | 322833 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.723" (18.36mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Heavy Duty, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.048" (1.22mm) | Contact Finish Tin |
Width - Outer Edges 0.343" (8.71mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190440161 | Molex | 0 | 0190440161-ND | 0,17517 € | Parametric Equivalent |
| 0190440173 | Molex | 0 | 0190440173-ND | 0,22589 € | Parametric Equivalent |
| 0190560079 | Molex | 0 | 0190560079-ND | 0,26130 € | Parametric Equivalent |
| 0190740015 | Molex | 5.283 | WM13751-ND | 0,15000 € | Parametric Equivalent |
| 0190740016 | Molex | 10.000 | 900-0190740016CT-ND | 0,17000 € | Parametric Equivalent |






