


0190740021 | |
|---|---|
DigiKey Part Number | 23-0190740021-ND |
Manufacturer | |
Manufacturer Product Number | 0190740021 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190740021 Models |
Category | Length - Overall 0.674" (17.12mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Inner Teeth, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Steel |
Thickness 0.050" (1.27mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,10160 € | 2,54 € |
| 50 | 0,09680 € | 4,84 € |
| 100 | 0,09220 € | 9,22 € |
| 250 | 0,08640 € | 21,60 € |
| 500 | 0,08228 € | 41,14 € |
| 1.000 | 0,07834 € | 78,34 € |
| 2.500 | 0,07342 € | 183,55 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |



