Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 0.785" (19.94mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Heavy Duty |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.050" (1.27mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.385" (9.78mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190560079 | Molex | 0 | 0190560079-ND | 0,26339 € | Parametric Equivalent |
| 0190740015 | Molex | 5.283 | WM13751-ND | 0,15000 € | Parametric Equivalent |
| 0190740016 | Molex | 10.000 | 900-0190740016CT-ND | 0,17000 € | Parametric Equivalent |
| 0190740021 | Molex | 670 | 23-0190740021-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17657 € | 706,28 € |
| Unit Price without VAT: | 0,17657 € |
|---|---|
| Unit Price with VAT: | 0,21012 € |





