
281827-2 | |
|---|---|
DigiKey Part Number | A99665TR-ND - Tape & Reel (TR) A99665CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 281827-2 |
Description | CONN QC RCPT 16-20AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 281827-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.299" (7.60mm) | |
Length - Overall | 0.874" (22.20mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.091" ~ 0.130" (2.31mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,22400 € | 5,60 € |
| 50 | 0,21340 € | 10,67 € |
| 100 | 0,20310 € | 20,31 € |
| 250 | 0,19032 € | 47,58 € |
| 500 | 0,18124 € | 90,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15931 € | 238,97 € |
| 3.000 | 0,15171 € | 455,13 € |
| 4.500 | 0,14743 € | 663,44 € |
| 7.500 | 0,14221 € | 1.066,58 € |
| 10.500 | 0,13887 € | 1.458,13 € |
| 15.000 | 0,13542 € | 2.031,30 € |
| 37.500 | 0,12695 € | 4.760,62 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |























