
175088-1 | |
|---|---|
DigiKey Part Number | 17-175088-1TR-ND - Tape & Reel (TR) 17-175088-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175088-1 |
Description | CONN QC TAB 12-14AWG 0.187 CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 12-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 175088-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.118" (28.40mm) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,19200 € | 4,80 € |
| 50 | 0,18320 € | 9,16 € |
| 100 | 0,17430 € | 17,43 € |
| 250 | 0,16336 € | 40,84 € |
| 500 | 0,15554 € | 77,77 € |
| 1.000 | 0,14810 € | 148,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13188 € | 329,70 € |
| 5.000 | 0,12558 € | 627,90 € |
| 7.500 | 0,12204 € | 915,30 € |
| 12.500 | 0,11772 € | 1.471,50 € |
| 17.500 | 0,11496 € | 2.011,80 € |
| 25.000 | 0,11210 € | 2.802,50 € |
| 62.500 | 0,10509 € | 6.568,12 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |










