
175091-1 | |
|---|---|
DigiKey Part Number | A142449TR-ND - Tape & Reel (TR) A142449CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175091-1 |
Description | CONN QC RCPT 12-14AWG 0.187 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 175091-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | - | |
Tab Length | 0.315" (8.00mm) | |
Length - Overall | 0.768" (19.50mm) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,18240 € | 4,56 € |
| 50 | 0,17360 € | 8,68 € |
| 100 | 0,16520 € | 16,52 € |
| 250 | 0,15484 € | 38,71 € |
| 500 | 0,14746 € | 73,73 € |
| 1.000 | 0,14040 € | 140,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12701 € | 254,02 € |
| 4.000 | 0,12095 € | 483,80 € |
| 6.000 | 0,11753 € | 705,18 € |
| 10.000 | 0,11337 € | 1.133,70 € |
| 14.000 | 0,11071 € | 1.549,94 € |
| 20.000 | 0,10796 € | 2.159,20 € |
| 50.000 | 0,10121 € | 5.060,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |










