
6-176146-6 | |
|---|---|
DigiKey Part Number | A142475-ND |
Manufacturer | |
Manufacturer Product Number | 6-176146-6 |
Description | CONN RCPT HSG 0.187 2POS GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Gray 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-176146-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Gray | |
Material | Plastic | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,57300 € | 15,73 € |
| 25 | 1,47400 € | 36,85 € |
| 50 | 1,40340 € | 70,17 € |
| 100 | 1,33620 € | 133,62 € |
| 250 | 1,25252 € | 313,13 € |
| 500 | 1,19276 € | 596,38 € |
| 1.000 | 1,13583 € | 1.135,83 € |
| 2.500 | 1,06476 € | 2.661,90 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |




