
2162851061 | |
|---|---|
DigiKey Part Number | 900-2162851061-ND |
Manufacturer | |
Manufacturer Product Number | 2162851061 |
Description | MX150 R-R DR 6CKT 150MM SN SEALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162851061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.138" (3.50mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 10 | 4,56500 € | 45,65 € |
| 25 | 4,27880 € | 106,97 € |
| 50 | 4,07460 € | 203,73 € |
| 100 | 3,87990 € | 387,99 € |
| 250 | 3,63708 € | 909,27 € |
| 500 | 3,46360 € | 1.731,80 € |
| 1.000 | 3,29844 € | 3.298,44 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,39030 € |











