
280771 | |
|---|---|
DigiKey Part Number | 280771-ND |
Manufacturer | |
Manufacturer Product Number | 280771 |
Description | CONN RCPT HSG 0.250 0.375 2POS |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm), 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280771 Models |
Category | Number of Positions 2 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Perpendicular |
Series | For Use With/Related Products 0.250" (6.35mm) and 0.375" (9.53mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Color Natural |
Style Housing | Material Polyamide |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.250" (6.35mm), 0.375" (9.53mm) |














